09150006207 | Harting
Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, silver-plated, 09150006207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available: 52 pcs.
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7854 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09150006207, Harting
Crimp contact, Operating current: ≤10 A, Female, Copper alloy, Silver plated, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.37 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 3.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |