09150006205 | Harting

Receptacle, 0.75 mm², AWG 18, crimp connection, silver-plated, 09150006205

Order No.: 44F0758
EAN: 4099889656138
MPN:
09150006205
09 15 000 6205
Series: Han D
09150006205 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 127 pcs.
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7854 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09150006205, Harting

Crimp contact, Operating current: ≤10 A, Female, Copper alloy, Silver plated, Conductor cross-section: 0.75 mm², AWG 18

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.75 mm²
AWG cross-section AWG 18
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Insulation diameter 3.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No