09150006197 | Harting
Pin contact, crimp connection, silver-plated, 09150006197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1662 €
50 pcs.
1.0829 €
100 pcs.
1.0472 €
250 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09150006197, Harting
PCB contact, Operating current: ≤7.5 A, Male, Copper alloy, Silver plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |