09140007466 | Harting

HARTING 09140007466

Order No.: 44F0406
EAN: 4099889656039
MPN:
09140007466
09 14 000 7466
09140007466 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3240 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
5 pcs.
22.2649 €
10 pcs.
21.6104 €
25 pcs.
20.1229 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09140007466, Harting

Pneumatic contact, With shut-off, Angled, Female, Brass

Technical specifications
Filter Property Value
Version receptacle
Contact material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No