09140006418 | Harting

Receptacle, crimp connection, 09140006418

Order No.: 42P3257
EAN: 5713140189362
MPN:
09140006418
09 14 000 6418
09140006418 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
5 pcs.
18.6116 €
10 pcs.
18.0642 €
25 pcs.
16.8266 €
*incl. VAT plus shipping costs
Subject to prior sale

Pneumatic contact, 09140006418, Harting

Pneumatic contact, with shut-off, straight, female, brass.

Technical specifications
Filter Property Value
Version receptacle
Contact connection crimp connection
Contact material brass
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No