09140006416 | Harting

HARTING 09140006416

Order No.: 44F0396
EAN: 4099889655940
MPN:
09140006416
09 14 000 6416
09140006416 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7560 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7560 €
10 pcs.
13.8278 €
25 pcs.
13.4113 €
50 pcs.
12.4712 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09140006416, Harting

Pneumatic contact, With shut-off, Straight, Female, Brass

Technical specifications
Filter Property Value
Version receptacle
Contact material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No