09140006356 | Harting
HARTING 09140006356
Unit Price (€ / pc.)
9.1154 € *
Available: 9 pcs.
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
10 pcs.
8.5442 €
25 pcs.
8.2824 €
50 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
Pneumatic contact, without shut-off, straight, pin, brass
The technical features of 09140006356 from Harting at a glance
max. ambient temperature 85 °C
min. ambient temperature -20 °C
Type of contact Pneumatic contact
Designation Pneum. Contact metal OD 6 Sti
Material of contact Brass
Contact type Pin
Product type designation Pneum. Contact Metal OD 6 Sti
Tube diameter 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |