09140006215 | Harting
Pin contact, solder connection, gold-plated, 09140006215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6826 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
5 pcs.
18.7901 €
10 pcs.
18.2308 €
25 pcs.
16.9813 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09140006215, Harting
Coaxial contact, for cables RG 58, Operating current: ≤1.5 A, Male, Copper alloy, Gold plated, Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |