09140006111 | Harting
Receptacle, crimp connection, gold-plated, 09140006111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1975 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
10 pcs.
11.4359 €
25 pcs.
11.0908 €
50 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09140006111, Harting
Coaxial contact, for cables RG 174 U, 188 AU, 316 U, Operating current: ≤1.5 A, Female, Copper alloy, Gold plated, Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |