09112006216 | Harting

Receptacle, 16 mm², AWG 6, crimp connection, gold-plated, 09112006216

Order No.: 42P3229
EAN: 5713140188280
MPN:
09112006216
09 11 200 6216
Series: Han TC
09112006216 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8254 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
10 pcs.
18.5878 €
25 pcs.
18.0166 €
50 pcs.
16.7552 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp contact, 09112006216, Harting

Crimp contact, female, copper alloy, HMC gold plated, Conductor cross-section: 16 mm².

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 16 mm²
AWG cross-section AWG 6
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No