09112006131 | Harting
Pin contact, 10 mm², AWG 8, crimp connection, gold-plated, 09112006131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2086 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.21 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2086 €
10 pcs.
13.3161 €
25 pcs.
12.9115 €
50 pcs.
12.0071 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09112006131, Harting
Crimp contact, Rated current: 70 A, male, copper alloy, HMC gold plated, Conductor cross-section: 10 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |