09111006374 | Harting

Pin contact, 150 mm², crimp connection, silver-plated, 09111006374

Order No.: 42P6858
EAN: 5713140400184
MPN:
09111006374
Series: Han TC
09111006374 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.0402 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
78.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.0402 €

Crimp contact, 09111006374, Harting

Crimp contact, Rated current: ≤800 A, Male, Copper alloy, Silver plated, Conductor cross-section: 150 mm².

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 150 mm²
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Insulation diameter 17-26.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes