09110007579 | Harting
Pin contact, screw connection, silver-plated, 09110007579
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0876 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
5 pcs.
18.2189 €
10 pcs.
17.6834 €
25 pcs.
16.4696 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw contact, 09110007579, Harting
Screw contact, M8, short version, Rated current: 300 A, male, copper alloy, silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | screw connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |