09110007537 | Harting
Pin contact, 120 mm², crimp connection, silver-plated, 09110007537
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9091 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.91 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9091 €
5 pcs.
18.0523 €
10 pcs.
17.5168 €
25 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09110007537, Harting
Crimp contact, male, copper alloy, silver plated, Conductor cross-section: 120 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 120 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |