09110006628 | Harting

Receptacle, screw connection, silver-plated, 09110006628

Order No.: 42P6859
EAN: 5713140572966
MPN:
09110006628
Series: Han TC
09110006628 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9936 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
15.99 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9936 €
10 pcs.
14.9940 €
25 pcs.
14.5418 €
50 pcs.
13.5184 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw contact, 09110006628, Harting

Screw contact, M5, Rated current: ≤100 A, Female, Copper alloy, Silver plated.

Technical specifications
Filter Property Value
Version receptacle
Contact connection screw connection
Contact material copper alloy
contact surface silver-plated
Insulation diameter 12.5-12.7 mm
Logistics
Property Value
Customs tariff number 85359000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes