09110006561 | Harting
Pin contact, 50 mm², crimp connection, silver-plated, 09110006561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.5266 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
52.53 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5266 €
2 pcs.
51.0629 €
5 pcs.
49.6825 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09110006561, Harting
Crimp contact, male, copper alloy, silver plated, Conductor cross-section: 50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 50 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |