09110006539 | Harting
Pin contact, 95-120 mm², axial screw connection, silver-plated, 09110006539
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6334 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
5 pcs.
22.5624 €
10 pcs.
21.8960 €
25 pcs.
20.3966 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw contact, 09110006539, Harting
Axial screw contact, Rated current: 300 A, male, copper alloy, silver plated, Conductor cross-section: 95-120 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 95-120 mm² | |
| Contact connection | axial screw connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |