09110006529 | Harting
Pin contact, 35 mm², silver-plated, 09110006529
Order No.: 42F8653
EAN: 5713140188204
MPN:
09110006529
Han TC100 Stiftkontakt 35 mm² (Han K6/6)
Series: Han K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2094 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
10 pcs.
11.3050 €
25 pcs.
10.5196 €
50 pcs.
9.5319 €
*incl. VAT plus shipping costs
Subject to prior sale
Male contact, 09110006529, Harting
The 09110006529 is a male silver plated crimp contact with conductor cross-section: 35 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 35 mm² | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 8.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |