09110006294 | Harting
Receptacle, 38 mm², axial screw connection, silver-plated, 09110006294
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3641 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
11.5906 €
25 pcs.
11.2455 €
50 pcs.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw contact, 09110006294, Harting
Axial screw contact, female, copper alloy, silver plated, conductor cross-section: 38 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 38 mm² | |
| Contact connection | axial screw connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |