09110006264 | Harting
Receptacle, 150 mm², crimp connection, silver-plated, 09110006264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.3830 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.38 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3830 €
2 pcs.
52.8717 €
5 pcs.
51.4437 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09110006264, Harting
Crimp contact, Operating current: ≤650 A, Female, Copper alloy, Silver plated, Conductor cross-section: 150 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 150 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |