09110006256 | Harting
Receptacle, 35-70 mm², silver-plated, 09110006256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.6939 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
80.69 € *
Price list
Quantity
Price per unit*
1 pcs.
80.6939 €
2 pcs.
78.4567 €
5 pcs.
76.3385 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09110006256, Harting
PE contact, Operating current: ≤350 A, Female, Copper alloy, Silver plated, Conductor cross-section: 35 - 70 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 35-70 mm² | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |