09110006243 | Harting
Receptacle, 95 mm², crimp connection, silver-plated, 09110006243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.7642 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.76 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7642 €
2 pcs.
52.2648 €
5 pcs.
50.8487 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09110006243, Harting
Crimp contact, Operating current: ≤350 A, Female, Copper alloy, Silver plated, Conductor cross-section: 95 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 95 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |