09110006225 | Harting
Receptacle, 25 mm², crimp connection, silver-plated, 09110006225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8980 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
15.8389 €
25 pcs.
15.3629 €
50 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09110006225, Harting
Crimp contact, Operating current: ≤100 A, Female, Copper alloy, Silver plated, Conductor cross-section: 25 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 25 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |