09110006217 | Harting

Receptacle, silver-plated, 09110006217

Order No.: 44F0084
EAN: 4099889655230
MPN:
09110006217
09 11 000 6217
Series: Han Q
09110006217 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2927 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.5192 €
25 pcs.
11.1741 €
50 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09110006217, Harting

Female contact M12, Operating current: ≤100 A, Female, Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version receptacle
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No