09110006150 | Harting
Pin contact, 16 mm², AWG 6, crimp connection, silver-plated, 09110006150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3284 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.5549 €
25 pcs.
11.2098 €
50 pcs.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09110006150, Harting
Crimp contact, Rated current: 200 A, male, copper alloy, silver plated, Conductor cross-section: 16 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |