09110006126 | Harting
Pin contact, 25 mm², crimp connection, silver-plated, 09110006126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7722 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.77 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7722 €
5 pcs.
32.2371 €
10 pcs.
31.2851 €
25 pcs.
29.1431 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09110006126, Harting
Crimp contact, Operating current: ≤250 A, Male, Copper alloy, Silver plated, Conductor cross-section: 25 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 25 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |