09080007223 | Harting

Pin contact, 4-6 mm², AWG 12-10, crimp connection, silver-plated, 09080007223

Order No.: 42P2283
EAN: 5713140188624
MPN:
09080007223
09 08 000 7223
Series: Han Fast Lock
09080007223 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7366 €
50 pcs.
3.6295 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB contact, 09080007223, Harting

PCB contact with pin, angled, copper alloy, silver plated.

Technical specifications
Filter Property Value
Version PCB contact
Cable cross-section 4-6 mm²
AWG cross-section AWG 12-10
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No