09080007122 | Harting
Pin contact, 1.5-2.5 mm², AWG 16-14, crimp connection, silver-plated, 09080007122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3681 €
50 pcs.
2.2967 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB contact, 09080007122, Harting
PCB contact with pin, copper alloy, silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB contact | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |