09060009571 | Harting
Pin contact, 0.14-0.56 mm², AWG 26-20, crimp connection, 09060009571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3213 €
250 pcs.
0.3035 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09060009571, Harting
Crimp contact, Male contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.14 - 0.56 mm², AWG 26 - 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.56 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Insulation diameter | 0.8-2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |