09060009551 | Harting

Pin contact, 0.14-0.56 mm², AWG 26-20, crimp connection, 09060009551

Order No.: 44F723
EAN: 4099889658613
MPN:
09060009551
09 06 000 9551
Series: DIN 41612
09060009551 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4046 €
50 pcs.
0.3808 €
100 pcs.
0.3689 €
250 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 09060009551, Harting

Crimp contact, Male contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.14 - 0.56 mm², AWG 26 - 20

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.14-0.56 mm²
AWG cross-section AWG 26-20
Contact connection crimp connection
Contact material copper alloy
Insulation diameter 0.8-2 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes