09060009544 | Harting
Pin contact, 0.09-0.25 mm², AWG 28-24, crimp connection, 09060009544
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 6 Weeks
Pin contact, 09060009544, Harting
Crimp contact, Male contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.09 - 0.25 mm², AWG 24 - 28
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.09-0.25 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Insulation diameter | 0.7-1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |