09060008474 | Harting

Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, noble metal, 09060008474

Order No.: 44F719
EAN: 4099889658576
MPN:
09060008474
09 06 000 8474
Series: DIN 41612
09060008474 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.4165 €
250 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09060008474, Harting

Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.09 - 0.25 mm², AWG 24 - 28

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.09-0.25 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface noble metal
Insulation diameter 0.7-1.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes