09060008472 | Harting

Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, noble metal, 09060008472

Order No.: 44F718
EAN: 4099889658569
MPN:
09060008472
09 06 000 8472
Series: DIN 41612
09060008472 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Available: 184 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3213 €
50 pcs.
0.2987 €
100 pcs.
0.2892 €
250 pcs.
0.2713 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09060008472, Harting

Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.5 - 1.5 mm², AWG 20 - 16

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper alloy
contact surface noble metal
Contact surface Connection range nickel-plated
Insulation diameter 1.6-2.8 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes