09060007481 | Harting

Receptacle, 0.14-0.56 mm², AWG 26-20, crimp connection, 09060007481

Order No.: 44F714
EAN: 4099889658521
MPN:
09060007481
09 06 000 7481
Series: DIN 41612
09060007481 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3332 €

Socket contact, 09060007481, Harting

Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.14 - 0.56 mm², AWG 26 - 20

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.14-0.56 mm²
AWG cross-section AWG 26-20
Contact connection crimp connection
Contact material copper alloy
Insulation diameter 0.8-2 mm
Logistics
Property Value
Original Packaging Reel with 250 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes