09060007474 | Harting

Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, noble metal, 09060007474

Order No.: 44F713
EAN: 4099889658514
MPN:
09060007474
09 06 000 7474
Series: DIN 41612
09060007474 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3808 €

Socket contact, 09060007474, Harting

Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.09 - 0.25 mm², AWG 24 - 28

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.09-0.25 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface noble metal
Insulation diameter 0.7-1.5 mm
Logistics
Property Value
Original Packaging Reel with 250 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes