09060006484 | Harting

Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, noble metal, 09060006484

Order No.: 44F706
EAN: 4099889658484
MPN:
09060006484
09 06 000 6484
Series: DIN 41612
09060006484 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2321 €

Socket contact, 09060006484, Harting

Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.09 - 0.25 mm², AWG 24 - 28

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.09-0.25 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface noble metal
Insulation diameter 0.7-1.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes