09060006471 | Harting
Receptacle, 0.14-0.56 mm², AWG 26-20, crimp connection, 09060006471, package with 2500 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
418.1065 € *
Standard delivery time from the manufacturer is: 2 Weeks
Socket contact, 09060006471, Harting
Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.14 - 0.56 mm², AWG 26 - 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.56 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Insulation diameter | 0.8-2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |