09060006462 | Harting
Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, gold-plated, 09060006462
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.3094 €
250 pcs.
0.2904 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09060006462, Harting
Crimp contact, Female contact, Copper alloy, Conductor cross-section: 0.5 -1.5 mm², AWG 20 - 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | nickel-plated | |
| Insulation diameter | 1.6-2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |