09060006461 | Harting

Spring contact, 0.14-0.56 mm², AWG 26-20, crimp connection, 09060006461

Order No.: 42P3157
EAN: 5713140009448
MPN:
09060006461
09 06 000 6461
Series: DIN 41612
09060006461 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.3094 €
250 pcs.
0.2904 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp contact, 09060006461, Harting

Crimp contact, female contact, copper alloy, conductor cross-section: 0.14-0.56 mm², AWG 26-AWG 20.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.14-0.56 mm²
AWG cross-section AWG 26-20
Contact connection crimp connection
Contact material copper alloy
Insulation diameter 0.8-2 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No