09060006452 | Harting

Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, gold-plated, 09060006452

Order No.: 44F696
EAN: 4099889658415
MPN:
09060006452
09 06 000 6452
Series: DIN 41612
09060006452 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2190 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2190 €

Socket contact, 09060006452, Harting

Crimp contact, Female contact, Copper alloy, Conductor cross-section: 0.5 -1.5 mm², AWG 20 - 16

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Contact surface Connection range nickel-plated
Insulation diameter 1.6-2.8 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes