09060006420 | Harting
Receptacle, solder connection, gold-plated, 09060006420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available: 2,480 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7378 €
50 pcs.
0.6902 €
100 pcs.
0.6664 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder contact, 09060006420, Harting
Solder contact, female contact, copper alloy, Au over Ni mating side, Ni termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |