09030006260 | Harting
Receptacle, crimp connection, noble metal, 09030006260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3879 € *
Available: 96 pcs.
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
10 pcs.
11.6144 €
25 pcs.
11.2574 €
50 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial contact, 09030006260, HARTING
Special coaxial and high voltage contact for use in DIN 41612 type M backplane connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | noble metal | |
| Insulation diameter | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |