09030006213 | Harting
Spring contact, 1.5 mm², AWG 16, crimp connection, noble metal, 09030006213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.1289 €
25 pcs.
4.9742 €
50 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09030006213, Harting
Crimp contact, straight, Rated current: 10 A, Female contact for female connectors, copper alloy, Noble metal over Ni mating side, Conductor cross-section: 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | noble metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |