09030006203 | Harting
Spring contact, solder connection, noble metal, 09030006203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5220 € *
Available: 39 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.2364 €
25 pcs.
4.1055 €
50 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder contact, 09030006203, Harting
Solder contact, straight, Rated current: 40 A, female contact for female connectors, copper alloy, Noble metal over Ni mating side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | noble metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |