09030006160 | Harting

Pin contact, crimp connection, gold-plated, 09030006160

Order No.: 44F329
EAN: 4099889657333
MPN:
09030006160
09 03 000 6160
09030006160 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.3538 €
25 pcs.
8.0920 €
50 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial contact, 09030006160, HARTING

Special coaxial and high voltage contact for use in DIN 41612 type M backplane connectors.

Technical specifications
Filter Property Value
Version pin contact
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Insulation diameter 3.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No