09030006136 | Harting
Pin contact, solder connection, noble metal, 09030006136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.9627 €
25 pcs.
3.8437 €
50 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder contact, 09030006136, Harting
Solder contact, straight, Rated current: 40 A, male contact for male connectors, copper alloy, Noble metal over Ni mating side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | noble metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |