09030006114 | Harting
Pin contact, 4.0 mm², AWG 12, crimp connection, 09030006114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.9270 €
25 pcs.
3.8080 €
50 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09030006114, Harting
Crimp contact, Operating current: ≤20 A, Male contact for male connectors, Copper alloy, Noble metal over Ni Mating side, Conductor cross-section: 4 mm², AWG 12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |