09030006113 | Harting
Pin contact, 1.5 mm², AWG 16, crimp connection, noble metal, 09030006113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.8556 €
25 pcs.
3.7366 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09030006113, Harting
Crimp contact, Rated current: 10 A, male contact for male connectors, copper alloy, Noble metal over Ni mating side, Conductor cross-section: 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | noble metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |