09030006103 | Harting
Pin contact, solder connection, 09030006103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3792 € *
Available: 16 pcs.
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.1055 €
25 pcs.
3.9865 €
50 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrical contact
Electrical contact, straight, operating current: <40 A
The technical features of 09030006103 from Harting at a glance
- Connection Type of the conductor Solder connection
- Contact Type rotated
- DIN signal high current m, 40 A solder
- Contact design male- for male connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | solder connection | |
| Contact material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |