09020008474 | Harting
Receptacle, 0.09-0.5 mm², AWG 28-20, crimp connection, noble metal, 09020008474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available: 910 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3213 €
250 pcs.
0.3035 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09020008474, Harting
Crimp contact, Operating current: ≤2 A, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.09 - 0.5 mm², AWG 28 - 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.09-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | noble metal | |
| Insulation diameter | 0.7-1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |